What’s new: Find the right parts faster with our redesigned experience

Learn more

CTS Components 7602-501LF

Conn Filtered Terminal Block 3 POS 11.1mm Solder ST Thru-Hole 20A/Contact Bulk
$ 36.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 7602-501LF.

IHS

Datasheet7 pages4 years ago
Datasheet1 page20 years ago

Future Electronics

Master Electronics

Inventory History

3 month trend:
-9.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-01-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Molex 38721-6702 Barrier Terminal Blocks .375 Pcb 2P Single Quick Connect Style
Barrier Strip Terminal Block, 15A, 13.33mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP2-1437662-3
Connector Barrier Terminal Block 2 Position 9.53mm Quick Connect Straight Panel Mount 20A
TE Connectivity / AMP4-1437652-1
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP9-1437665-8
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP6-1437665-2
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of CTS Components 7602-501LF provided by its distributors.

Conn Filtered Terminal Block 3 POS 11.1mm Solder ST Thru-Hole 20A/Contact Bulk
2 Circuit 0.437 (11.10mm) Barrier Block Connector Screws with Captive Plate
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
Terminal Block, Barrier, 2Pos; |Tusonix 7602-501LF
TERMINAL BLOCK, BARRIER, 2POS; Current Rating:20A; Voltage Rating:250V; Filter Type:-; Terminals:-; Inductance Min:-; Capacitance:2000µF;
TERMINAL BLOCK, BARRIER, 2POS; Current Rating: 20A; Voltage Rating: 250V; Filter Type: -; Filter Terminals: -; Inductance Min: -; Capacitance: 2000µF; Leakage Current Max: -; Product Range: 7600 Series; SVHC: No SVHC (15-Jan-2018); Approval Bodies: UL; Colour: Black; Connector Mounting: PCB Mount; Connector Type: Terminal Block, Barrier; Contact Material: Copper; Contact Plating: Tin Plated Contacts; External Depth: 18.2mm; External Length / Height: 14.5mm; External Width: 42.9mm; Fixing Centres: 33.3mm; Fixing Hole Diameter: 4.8mm; Material: Thermoplastic; No. of Positions: 2Ways; No. of Rows: 1 Row; No. of Rows: 1Rows; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Pin Diameter: 1.6mm; Pitch Spacing: 11.13mm; Rated Current: 20A; Rated Voltage: 250V; Voltage Rating VAC: 250V; Wire Area Size Max: 3.3mm²

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE