Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 4600-050LF

1.4μF 70V X7W 100V 100V Plugins base mount,bushing mounting 9.2mm(Length)*9.1948mm(height)
$ 40.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 4600-050LF.

ODG (Origin Data Global)

Datasheet1 page21 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-63.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of CTS Components 4600-050LF provided by its distributors.

1.4μF 70V X7W 100V 100V Plugins base mount,bushing mounting 9.2mm(Length)*9.1948mm(height)
4600 Series 1.4 uF 15 A 70 V 0.1 Ohm Through Hole EMI Filter
EMI Filter L-Circuit 15A 100VDC PC Pins Panel Mount/Through Hole
Feedthrough Cap, Chassis, 1400 Pf, 70V; |Tusonix 4600-050LF
Data Line Filter, 1 Function(s), 70V, 15A
FILTER, BROADBAND, COAXIAL, 1.4UF; Current Rating: 15A; Voltage Rating: 100V; Filter Type: Feed Through; Filter Terminals: Wire Leaded; Inductance Min: -; Capacitance: 1400pF; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); External Length / Height: 17.6mm; Voltage Rating V DC: 100V

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4600-050 LF