Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 4400-683LF

200V 10A 5pF M3x0.5 Bushing Mount, 7mm L × 6.985mm H
$ 6.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 4400-683LF.

Farnell

Datasheet1 page20 years ago

Future Electronics

Inventory History

3 month trend:
-97.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of CTS Components 4400-683LF provided by its distributors.

200V 10A 5pF M3x0.5 Bushing Mount, 7mm L × 6.985mm H
Feed Through Capacitor, 1 Function(s), 200V, 10A
Cap Feed Through 5pF 200VDC Axial 125C
FILTER, POWER LINE, RFI, 10A; Current Rating:10A; Voltage Rating:300V; Filter Type:Miniature, Bushing, C-Type; Filter Terminals:Wire Leaded; Inductance Min:-; Capacitance:5pF; Leakage Current Max:-; Product Range:-; SVHC:No SVHC RoHS Compliant: Yes

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4400-683 LF