Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 4400-094LF

4.7nF 100V 100V 100V Plugins bushing mounting 7mm(Length)*6.985mm(height)
$ 9.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 4400-094LF.

ODG (Origin Data Global)

Datasheet1 page20 years ago

Inventory History

3 month trend:
+358%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of CTS Components 4400-094LF provided by its distributors.

4.7nF 100V 100V 100V Plugins bushing mounting 7mm(Length)*6.985mm(height)
EMI Filter 10A 150VDC PC Pins Panel Mount/Through Hole
Filter, Capacitor, 4700Pf, 150V, 10A; |Tusonix 4400-094LF
Feed Through Capacitor, 1 Function(s), 100V, 10A
Feed Through Capacitor Silver Plated
FILTER, CAPACITOR, 4700PF, 150V, 10A; Current Rating: 10A; Voltage Rating: 100V; Filter Type: -; Filter Terminals: Wire Leaded; Inductance Min: -; Capacitance: 4700pF; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); External Length / Height: 7mm; Lead Diameter: 0.79mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Thread Size: M3x0.5; Voltage Rating V DC: 100V

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4400-094 LF