CTS Components 403C35E25M00000

403 Series 25 MHz ±50 ppm 20 pF -20 to +70 °C Surface Mount Quartz Crystal
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 403C35E25M00000.

Electro Sonic

Datasheet5 pages4 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download CTS Components 403C35E25M00000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.526
$ 0.526
Stock
9,191
12,181
Authorized Distributors
6
4
Frequency
25 MHz
25 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
20 pF
20 pF
ESR (Equivalent Series Resistance)
60 Ω
60 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2015-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ECS InternationalECS-250-20-3X-TR
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-250-20-3X-EN-TR
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
CTS Components403C35E26M00000
Crystal 26MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 4-Pin SMD T/R
CTS Components403I35D25M00000
Parallel - Fundamental Quartz Crystal, 25MHz Nom, GREEN, CERAMIC PACKAKE-4
CTS Components403C35D25M00000
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
ECS InternationalECS-250-20-46X
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-46X Thru-Hole Bulk

Descriptions

Descriptions of CTS Components 403C35E25M00000 provided by its distributors.

403 Series 25 MHz ±50 ppm 20 pF -20 to +70 °C Surface Mount Quartz Crystal
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 25MHz Nom
20pF ¡À30ppm ¡À50ppm 25MHz 60¦¸ 100¦ÌW 3.2mm*2.5mm*800¦Ìm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE