CTS Components 194-6MST

Switch DIP OFF ON SPST 6 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 194-6MST.

Electro Sonic

Datasheet3 pages6 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Factory Futures

Future Electronics

DigiKey

Inventory History

3 month trend:
-45.32%

CAD Models

Download CTS Components 194-6MST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.85
$ 0.794
Stock
3,573
8,840
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
6
6
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
24 V
24 V
Mechanical Life
7 kcycles
7 kcycles

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1990-02-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CTS Components194-7MST
Switch DIP OFF ON SPST 7 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
Grayhill76PSB06
Switch DIP OFF ON SPST 6 Piano 0.15A 30VDC PC Pins 20000Cycles/Switch 2.54mm Thru-Hole Tube
CTS Components194-5MST
Switch DIP OFF ON SPST 5 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
CTS Components194-5MS
Switch DIP OFF ON SPST 5 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
Grayhill78RB06S
Switch DIP SPST 6 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
C&K ComponentsBD06
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of CTS Components 194-6MST provided by its distributors.

Switch DIP OFF ON SPST 6 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
6 24V(DC) 12.7mm 7000Cycles 7000Cycles 50mA DIP TH 17.42mm(L) × 7.9mm(H)
194 Series Side Actuated SPST 6 Position Through Hole DIP Switch
SWITCH PIANO DIP SPST 0.05A 24V
Piano Dip Switch, 6 Switches, SPST, Momentary, 0.05A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1946MST