Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Crouzet ODC24

Module; Digital; 24 VDC (nom.); 13 ma (max.); 10 Ua (max.); 0.1 Ms; 0.75 Ms
$ 23.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet ODC24.

IHS

Datasheet2 pages22 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-12-24
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Crouzet ODC24 provided by its distributors.

MODULE; DIGITAL; 24 VDC (NOM.); 13 MA (MAX.); 10 UA (MAX.); 0.1 MS; 0.75 MS
I/O Module Relays Output Module 24VDC 13mA 4000VAC Thru-Hole/Plug-In
SOLID STATE RELAY (I/O MODULE)
I/O Module; No. of Analog Inputs:1; No. of Analog Outputs:1; No. of Outputs:1; Output Current:3A; Output Current Max:3A; Output Type:DC; Output Voltage Max:60VDC; Output Voltage Min:3VDC; Signal Input Type:18 to 32VDC ;RoHS Compliant: Yes

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • ODC-24
  • ODC24.