Crouzet 88974044

Crouzet Logic Module, Millennium 3 Series, Relay Output, 8-Input
$ 299.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88974044.

Master Electronics

Datasheet5 pages0 years ago
Datasheet9 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.34%

Supply Chain

Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Crouzet88974024
CONTROLLER, PLC, SUP-V 24AC,8 DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40,SCREW
Crouzet88970042
CONTROLLER, PLC, SUP-V 24DC,8 ANALOG/DIGITAL IN,4 DIGITAL OUT, DIN RAIL/PANEL MNT
Crouzet88974041
CONTROLLER, PLC, SUP-V 24DC,8 ANALOG/DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40

Descriptions

Descriptions of Crouzet 88974044 provided by its distributors.

Crouzet Logic Module, Millennium 3 Series, Relay Output, 8-Input
SMART RELAY, KIT, MILLENIUM 3, SMART CONTROLLER SOFTWARE, CD12R, 24VAC
Modular Versions Designed For Application-Specific Functions
PLC, MILLENNIUM 3, CUSTOM COMPACT RANGE;
Crouzet M3 CD12- 8E/4S R 24VAC - 88974044
PLCCD128I/4O 8A RLY24VAC LCD DSPLYMILLENIUM 3
Digital Inputs = 8 / Analogue Input Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = Pt100 / Digital Output Type = Relay / Number of Relay Outputs = 4 / Input/Output Max. = 12 I/O Points / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Load Current A = 8 / Scan Time ms = 20 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Battery Backup = Yes / Protection Rating = IP40 / Protection Rating = IP20 / Program Capacity = 8 KB / Series = Millenium 3

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR