Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Crouzet 88970117

Interface Modem Wired/Wireless Communication Networks

$ 31.556
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88970117.

JRH Electronics

Datasheet5 pages0 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+173%

Related Parts

Crouzet88970270
Communication Modbus Module 8 I/P 8 O/P 24 VDC RJ-45 Operating Temperature- -20 to 55 deg C
Crouzet88972250
Millenium 3 Extension XN06 Modbus Slave Two Long Front Locating Pins 24VDC 8 Words
Crouzet88974250
Communication Module 6 I/P 6 O/P 24 VDC 10 mA at 12V Operating Temperature- -20 to 70 deg C
Omron Automation GRT1-CT1-1 1 ch. high speed counter unit 60kHz, PNP
Counter Unit, Npn Output |Omron Industrial Automation GRT1-CT1
Phoenix Contact2861360
TEMPERATURE CONTROL MODULE;1 - ANALOG INPUTS;1 - ANALOG OUTPUTS;24VDC;DIN RAIL

Descriptions

Descriptions of Crouzet 88970117 provided by its distributors.

Interface Modem Wired/Wireless Communication Networks
M3 MODEM INTERFACE; No. of Analogue Inputs: -; No. of Analogue Outputs: -; No. of Digital Inputs: -; No. of Digital Outputs: -; Meter Display Type: -; IP / NEMA Rating: IP20, IP40; Product Range: -; Approval Bodies: CSA, UL; Ext
M3 MODEM INTERFACE; Approval Bodies:CSA, UL; For Use With:Remote Control Application; External Depth:70mm; External Length / Height:90mm; Mounting Type:DIN Rail; Voltage, Supply Max:24V dc; Voltage, Supply Min:12V dc ;RoHS Compliant: Yes

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88 970 117