Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Crouzet 88970151

Budget Expandable Controllers Simple Control Solution Inside A Modular Housing
$ 417.155
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88970151.

Electro Sonic

Datasheet5 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Crouzet88974153
Programmable Logic Controller 26 (10) 100/240VDC (10) Relay 0-10 VDC/0-20 mA
Crouzet88974151
Programmable Logic Controller 26 (10) 24VDC (10) Relay 0-10 VDC/0-20 mA
Crouzet88974152
Programmable Logic Controller 26 (10) 24VDC (6) Solid State (4) PWM 0-10 VDC/0-20 mA

Descriptions

Descriptions of Crouzet 88970151 provided by its distributors.

Budget Expandable Controllers Simple Control Solution Inside A Modular Housing
Programmable Logic Controller 26 (10) 24VDC (10) Relay 6
CONTROLLER, EXPANDABLE, RELAY OUT, XB26, 24VDC, MILLENIUM 3
Specialty Controllers M3 XB26 24VDC EXPAND RLY
Crouzet M3 XB26- 16E/10S R 24VDC - 88970151
MILLENIUM 3 ESSENTIAL XB26 16 AUTOMATION CONTROL
CONTROL LOGIC 16 IN 10 OUT 24V
Digital Inputs = 16 / Number of Digital Inputs, Usable by Analogue = 6 / Analogue Input Type = 0 ... 10 VDC / Digital Output Type = Solid State Relay / Digital Output Type = PWM / Number of SSR Outputs = 10 / Number of Impulse Outputs = 4 / Operating Voltage Max. VDC = 24 / Scan Time ms = 20 / Programming Language Used = Function Block Diagram (FBD) / Programming Language Used = Grafcet / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Sequential Function Charts (SFC) / Data Memory = 368 bits / 200 Words / Data Buffer = 10 Years / Communication Interface Type = Serial / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP40 / Protection Rating = IP20 / Program Capacity = 8 KB / Series = Millenium 3 Series

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR