Crouse-Hinds ST8

Weller ST Series Narrow Screwdriver Solder Tip for WP25, WP30, WP35 an
$ 6.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouse-Hinds ST8.

Newark

Datasheet8 pages13 years ago
Datasheet1 page9 years ago
Datasheet1 page12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.59%

Related Parts

Crouse-HindsST2
Weller ST2 0.093 Screwdriver Tip for Weller WP25/40 Solder Irons
Crouse-HindsST1
Weller ST Series Screwdriver Solder Tip for WP25, WP30 and WP35 Irons,
Crouse-HindsST3
Weller ST Series Screwdriver Solder Tip for WP25, WP30, WP35 and WLC10
WellerST4
Weller ST Series Screwdriver Solder Tip for WP25, WP30, WP35 and WLC10

Descriptions

Descriptions of Crouse-Hinds ST8 provided by its distributors.

Weller ST Series Narrow Screwdriver Solder Tip for WP25, WP30, WP35 an
TIP, SOLDERING IRON, SCREWDRIVER, 1.57MM Tip / Nozzle Width: 1.57mm Tip / Nozzle Style: Screwdriver For Use With: Weller WP25, WP30, WP35, WLC100 Soldering Iron Tip / Nozzle Length: 19.05mm RoHS Compliant: Yes
Myers Hub Basic Scru-Tite, Zinc, 3"; Conduit Configuration:Straight; Trade Size:3"; Conduit Material:Zinc; Conduit Colour:Metallic - Natural Zinc; External Length:-; Product Range:-; Accessory Type:Myers Conduit Hub Basic Scru-Tite Rohs Compliant: No |Crouse-Hinds ST 8
Crouse Hinds ST8 Conduit Hub Brand: Crouse Hinds. Part Number: ST8. EATON Crouse-Hinds Myers Scru-Tite Conduit Hub, Basic Vibration Proof Threaded, 3 in, For Use With: Rigid/IMC Conduit, Zinc, Natural, 4-3/8 in Dia x 2-5/16 in L. Additional Description: CRHD-ST8 3 ZINC CONDUIT HUB. Catalog Description: Eaton Crouse-Hinds series Myers Scru-Tite basic hub, Zinc, 3..

Manufacturer Aliases

Crouse-Hinds has several brands around the world that distributors may use as alternate names. Crouse-Hinds may also be known as the following names:

  • Cooper Crouse-Hinds
  • CROUSE
  • CROUSE-HINDS/COOPER
  • COOPER CROUSE
  • CROUSE HIND
  • Crouse-Hinds Co
  • CEAG CROUSE-HINDS
  • Cooper Crouse-Hinds LLC
  • Crouse-Hinds Commercial Products
  • Crouse-Hinds Industrial Products
  • CROUSE-HINDS/COOPOER
  • EATON CROUSE-HINDS SERIES
  • CEAG / Crouse Hinds / EATON (Cooper Crouse-Hinds)
  • Midwest
  • WALMSLEY MICROSYSTEMS LTD
  • Crouse-Hinds Commercial Produc
  • CROUSE-HINDS INDUSTRIAL P
  • Eaton Crouse-Hinds
  • CHE
  • Joy Limberoller by Crouse-Hind
  • THEPITT
  • Cooper Crouse-Hinds LLC/ Cooper Interconnect
  • Joy Limberoller by Crouse-Hinds
  • Cooper Crouse-Hinds GmbH
  • Crouse-Hinds Industrial Produc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 8
  • ST-8
  • ST8.