Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Crouse-Hinds LB18

Conduit Outlet Body Rigid Conduit Feraloyr Iron Alloy LB 1/2 in
$ 30.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouse-Hinds LB18.

Electro Sonic

Datasheet8 pages1 year ago

Inventory History

3 month trend:
+41.49%

Descriptions

Descriptions of Crouse-Hinds LB18 provided by its distributors.

Conduit Outlet Body Rigid Conduit Feraloyr Iron Alloy LB 1/2 in
Condulets and Unilets, 1/2'' Hub, Sand Cast Zinc Plated, Aluminum Acrylic Coated, Iron Alloy, Form
1/2 LB FORM 8 THRD RIGID OUTLET BODY
Crouse Hinds LB18 Conduit Outlet Body Brand: Crouse Hinds. Part Number: LB18. Crouse-Hinds Condulet Conduit Outlet Body, Type LB, 1/2 in Hub, 2 Hubs, 8 Form, Thread Connection, Feraloy Iron Alloy, Aluminum Acrylic Painted/Electro-Galvanized, 4-15/16 in L x 1-3/8 in W x 2-7/32 in H Dimensions. Additional Description: CRHD-LB18 1/2 NPT IRON LB FORM 8 COND BDY BODY. Catalog Description: Eaton Crouse-Hinds series Condulet Form 8 conduit outlet body, Feraloy iron alloy, LB shape, 1/2..

Manufacturer Aliases

Crouse-Hinds has several brands around the world that distributors may use as alternate names. Crouse-Hinds may also be known as the following names:

  • Cooper Crouse-Hinds
  • CROUSE
  • CROUSE-HINDS/COOPER
  • COOPER CROUSE
  • CROUSE HIND
  • Crouse-Hinds Co
  • CEAG CROUSE-HINDS
  • Cooper Crouse-Hinds LLC
  • Crouse-Hinds Commercial Products
  • Crouse-Hinds Industrial Products
  • CROUSE-HINDS/COOPOER
  • EATON CROUSE-HINDS SERIES
  • CEAG / Crouse Hinds / EATON (Cooper Crouse-Hinds)
  • Midwest
  • WALMSLEY MICROSYSTEMS LTD
  • Crouse-Hinds Commercial Produc
  • CROUSE-HINDS INDUSTRIAL P
  • Eaton Crouse-Hinds
  • CHE
  • Joy Limberoller by Crouse-Hind
  • THEPITT
  • Cooper Crouse-Hinds LLC/ Cooper Interconnect
  • Joy Limberoller by Crouse-Hinds
  • Cooper Crouse-Hinds GmbH
  • Crouse-Hinds Industrial Produc