Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Crescent PS5429C

Cutting Pliers, Diagonal, Compound Action, Standard Cut, 8', 11 AWG, Pro Series
$ 30.747
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crescent PS5429C.

Farnell

Datasheet1 page9 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.64%

Descriptions

Descriptions of Crescent PS5429C provided by its distributors.

Cutting Pliers, Diagonal, Compound Action, Standard Cut, 8', 11 AWG, Pro Series
Compound-Action Pliers; Plier Style:Diagonal Cutting; Jaw Length:19/16"; Body Material:Chrome Vanadium Alloy Steel ;RoHS Compliant: NA
SIDE CUTTER, 200MM; Plier Style:Diagonal Cutting; Overall Length:229mm; Jaw Length:40mm; Handle Type:Co-moulded Grips; Jaw Type:Long Nose; Length:225mm

Manufacturer Aliases

Crescent has several brands around the world that distributors may use as alternate names. Crescent may also be known as the following names:

  • Crescent - Cooper Tools
  • Apex Crescent
  • Crescent Wiss
  • Crescent - Apex Tool Group
  • Crescent HK Porter
  • Crescent / Apex
  • CRESCENT / APEX TOOL
  • CRESCENT MFG CO
  • CRESCENT MFG CO
  • Crescent Brand Tools
  • CRESCENT MANUFACTURING
  • Crescent Nicholson

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS5429C.