Wolfspeed XRCRED-L1-R250-00M01

625NM(620~630) 90¡Ã 2.2V 350MA SMD 9MM*7MM*4.6MM
$ 2.628
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XRCRED-L1-R250-00M01.

Farnell

Datasheet16 pages12 years ago
Datasheet15 pages14 years ago
Datasheet15 pages17 years ago

Newark

element14

Inventory History

3 month trend:
+0.00%

Related Parts

LED Uni-Color Red 2-Pin SMD T/R
LED Uni-Color Red Orange 2-Pin SMD EP T/R
625nm(620~630) 125¡ã 2.2V 350mA SMD 3.45mm*3.45mm*2.13mm
Single Color LED, Super High Intensity Red, Clear, 1.6mm
LED Low-Power Bi-Color Green/Super Red 2V 4-Pin Strip
LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing

Descriptions

Descriptions of Wolfspeed XRCRED-L1-R250-00M01 provided by its distributors.

625nm(620~630) 90¡ã 2.2V 350mA SMD 9mm*7mm*4.6mm
LED, HIGH BRIGHTNESS, RED, 39.8LM
XLAMP XR-C LIGHT EMITTING DIODE RED
XLAMP XP-C RD MIN 39.8LM@350MA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XRCREDL1R25000M01