Wolfspeed XPGWHT-01-R250-00GC2

4.5¦ÌM(K) 125¡Ã 2.9V 350MA SMD-2 3.45MM*3.45MM*2.13MM
$ 1.853

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPGWHT-01-R250-00GC2.

IHS

Datasheet28 pages8 years ago

element14 APAC

Newark

Farnell

TodayComponents

Inventory History

3 month trend:
+0.00%

Related Parts

LED, HIGH BRIGHTNESS, WARM WHITE, 114LM
LED XLAMP WARM WHITE 2700K 2SMD
LED Uni-Color White 132lm 5000K Chip LED 2-Pin SMD T/R

Descriptions

Descriptions of Wolfspeed XPGWHT-01-R250-00GC2 provided by its distributors.

4.5¦Ìm(K) 125¡ã 2.9V 350mA SMD-2 3.45mm*3.45mm*2.13mm
LED XLAMP NEUTRAL WHT 4500K 2SMD
LED XPG 107LM NEU WHT 4100K SMD
LED, HIGH BRIGHTNESS, OUTDOOR WHITE, 130LM Series: XLamp XP-G LED Color: White Luminous Flux @ Test: 139lm CCT: 4500K Forward Current @ Test: 350mA Forward Voltage @ Test: 3.25V LED Mounting: SMD
LED OD WHT. XPG 130LM CCT4500; Series:XLamp XP-G; LED Colour:White; Luminous Flux @ Test:130lm; CCT:4500K; Forward Current @ Test:350mA; Forward Current If Max:1.5A; Forward Voltage @ Test:3V; Viewing Angle:125°; LED Mounting:SMD; No. of Pins:3; MSL:MSL 1 - Unlimited; Termination Type:SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPGWHT-0 1-R250-00GC2
  • XPGWHT01R25000GC2