Wolfspeed XPCWHT-L1-R250-005F8

Xlamp Xp-C Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPCWHT-L1-R250-005F8
$ 0.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCWHT-L1-R250-005F8.

Arrow Electronics

Datasheet16 pages13 years ago

Related Parts

LED Uni-Color White Automotive 2-Pin SMD EP T/R
High Brightness LED, XLamp XT-E Series, Cool White, 6200 K, 122 lm, 350 mA, 1.5 A
Xlamp Xb-D Light Emitting Diode White Rohs Compliant: Yes |Cree Led XBDAWT-00-0000-00000BE53

Descriptions

Descriptions of Wolfspeed XPCWHT-L1-R250-005F8 provided by its distributors.

Xlamp Xp-C Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPCWHT-L1-R250-005F8
LED WARM WHITE 500MA SMD
LED XLAMP WARM WHITE 2850K 2SMD
XLAMP XP-C W MIN 56.8LM@350MA
WHITE 2850K STD-CRI

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCWHTL1R250005F8