Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wolfspeed C503C-WAN-CBBDB232

20150-46100Mcd, Chrom W2-W3, Ammo Pack Rohs Compliant: Yes |Cree Led C503C-WAN-CBBDB232
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C503C-WAN-CBBDB232.

IHS

Datasheet11 pages7 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-01-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Cool White 2-Pin T-1 3/4 Bulk
Single Color LED, Cool White, T-1 3/4, 5mm
Single Color LED, Cool White, T-1 3/4, 5mm
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Wolfspeed C503C-WAN-CBBDB232 provided by its distributors.

20150-46100Mcd, Chrom W2-W3, Ammo Pack Rohs Compliant: Yes |Cree Led C503C-WAN-CBBDB232
LED Uni-Color Cool White 9000K 2-Pin T-1 3/4 Ammo
Single Color LED, Cool White, T-1 3/4, 5mm
High-Brightness LED, Cool White, 5V, 100mA, RoHS
Cree SCT
Standard LEDs - Through Hole White Round LED
LED COOL WHITE CLEAR 5MM RND T/H
9μm(K) 15° 3.2V 20mA circular,with dome transparent Cool color,colourless standard mounting,Through hole mounting 5.8mm*5mm*10.3mm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C503C-WANCBBDB232