Coto 3501-05-511

Reed Relay 5VDC 350Ohm 0.5A SPST-NO(30.48x12.7x12.32)mm THT Dry
$ 32.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 3501-05-511.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
-8.51%

CAD Models

Download Coto 3501-05-511 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Reed Relay 5VDC 350Ohm 0.5A SPST-NO(6.09x22.86)mm SMD Dry
Reed Relay 5VDC 350Ohm 0.5A SPST-NO(6.09x6.86)mm SMD Dry
Reed Relay 5VDC 350Ohm 0.5A SPST-NO(30.48x12.7x12.32)mm THT Dry
Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-2
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 3501-05-511 provided by its distributors.

Reed Relay 5VDC 350Ohm 0.5A SPST-NO(30.48x12.7x12.32)mm THT Dry
Reed Relay, 1 Form A, 5V; Low Thermal, <0.5uV, ES Shield
Dry Reed Relay, 1 Form A, SPST, MBB, 0.014A (Coil), 70mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
Reed Relays Low Thermal EMF Reed
Reed Relay, Spst-No, 5Vdc, 0.5A, Tht; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:3500 Series; Relay Mounting:Through Hole; Coil Resistance:350Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 3501-05-511