Cosel SUS60512B

Module DC-DC 5VIN 1-OUT 12V 0.5A 6W 6-Pin SMD Module
$ 23.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel SUS60512B.

IHS

Datasheet50 pages3 years ago

Sager Power Systems

Component Distributors Inc.

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 23.96
$ 24.46
Stock
0
149
Authorized Distributors
2
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
9 V
9 V
Output Voltage
12 V
12 V
Output Current
500 mA
500 mA
Output Power
6 W
6 W
Isolation Voltage
500 Vrms
500 Vrms
Efficiency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaCC6-2412SR-E
Module DC-DC 1-OUT 12V 0.5A 6W 7-Pin PDIP SMD
TDK-LambdaCC6-1212SR-E
Module DC-DC 1-OUT 12V 0.5A 6W 7-Pin PDIP SMD
TDK-LambdaCC6-0512SR-E
Module DC-DC 5VIN 1-OUT 12V 0.5A 6W 7-Pin PDIP SMD
Module DC-DC 24VIN 1-OUT 12V 0.5A 6W 6-Pin SMD Module
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid

Descriptions

Descriptions of Cosel SUS60512B provided by its distributors.

Module DC-DC 5VIN 1-OUT 12V 0.5A 6W 6-Pin SMD Module
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
ISOLATED DC-DC CONVERTER, VIN 4.5 TO 9 V DC, VOUT 12V DC, I/O ISOLATION 500V AC
6W 5V to 12V 2:1 Regulated SMD DC/DC Converter
Isolated DC/DC Converters - SMD 6W 12V 0.5A SMD/SMT
1 12V 9V 4.5V 31.6mm*18.1mm*6.5mm

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC