Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cosel NAC-16-472

Power Line Filter High Attenuation 60Hz 16A 250VAC/250VDC Terminal Block Chassis Mount
$ 25.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel NAC-16-472.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Sager Power Systems

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-6.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Cosel NAC-16-472 provided by its distributors.

Power Line Filter High Attenuation 60Hz 16A 250VAC/250VDC Terminal Block Chassis Mount
Cosel Single-Phase RFI Filter NAC Series 250 V AC/DC Panel Mount
FILTER AC NOISE 1 PH OP-V 250VAC CURR 16A DIN RAIL MNT NAC SERIES
Power Line Filters AC 1-250 / DC250 16A 0.5 mA/ 1.0 mA max
Power Line Filter, 1-Stage, 16A, 250V; |Cosel NAC-16-472
Single Phase EMI Filter, 250V, 60HzHz
SINGLE PHASE 250VAC Line filter
LINE FILTER 250VAC/VDC 16A CHASS
LINE FILTER 250VDC/VAC 16A CHAS

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC