What’s new: Find the right parts faster with our redesigned experience

Learn more

Cosel MGFW302415

Module DC-DC 24VIN 2-OUT 15V/-15V/30V 1A 30W 6-Pin
$ 54.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel MGFW302415.

IHS

Datasheet28 pages3 years ago

Sager Power Systems

Sager Electronics

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-63.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MGFW30 Series 30 W Dual Output ± 15 or + 30 V DC/DC Power Supply
Module DC-DC 12VIN 2-OUT 15V/-15V/30V 1A 30W 6-Pin
Module DC-DC 24VIN 2-OUT 15V/-15V/30V 1A 30W 6-Pin
TDK-LambdaPXE30-12D15
DC-DC Converters, Power module type, Dual Output, Output: 30W, ±15V, Isolated type
Recom PowerRP30-2415DF
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: +/-1000
Recom PowerRP30-2415DEW
Module DC-DC 24VIN 2-OUT 15V/-15V 1A/-1A 30W 7-Pin Tube

Descriptions

Descriptions of Cosel MGFW302415 provided by its distributors.

Module DC-DC 24VIN 2-OUT 15V/-15V/30V 1A 30W 6-Pin
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid
DC-DC CONVERTER,15V,1A,-15V,1A,9-36V IN, ENCAPSULATED, THRU HOLE, MG SERIES
30W 24V to +15/-15V 4:1 Regulated 1x1 DC/DC Converter
Isolated DC/DC Converters - Through Hole 30W 15V/30V 1A Through Hole
30 W Dual Output ± 15 or + 30 V DC/DC Power Supply
Corso DCDCConverter, 9 → 36 V DC input, ±15V DC output, 30W
Dc-Dc Converter, 15V/-15V, 1A; |Cosel MGFW302415
IC TRANSCEIVER FULL 2/2 20SSOP

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC