Cosel MGFS302412

DC DC CONVERTER 12V / Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input
$ 47.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel MGFS302412.

IHS

Datasheet28 pages3 years ago

Sager Power Systems

Sager Electronics

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-67.34%

CAD Models

Download Cosel MGFS302412 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 6-Pin
TDK-LambdaCCG30-24-12S
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input
Murata Power SolutionsUHE-12/2500-D12-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 18V Input
Murata Power SolutionsULT-12/2.5-D48N-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input
Module DC-DC 12VIN 1-OUT 12V 2.5A 30W 6-Pin
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin

Descriptions

Descriptions of Cosel MGFS302412 provided by its distributors.

DC DC CONVERTER 12V / Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
MGF Series 30 W Single Output 12 V Isolated DC/DC Power Supply
DC-DC CONVERTER,12V,2.5A,9-36V IN, ENCAPSULATED, THRU HOLE, SWITCHING, MG SERIES
30W 24V to 12V 4:1 Regulated 1x1 DC/DC Converter
Isolated DC/DC Converters - Through Hole 30W 12V 2.5A Through Hole
1-OUTPUT 30 W DC-DC REG PWR SUPPLY MODULE
KOSO DCDC Converter, 9-36V DC In, 12V DC Out, 30W
Dc-Dc Converter, 12V, 2.5A; |Cosel MGFS302412

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC