Corstat CH-60

Èš¯ç‰‡ç›’, Esd;
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CH-60. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Corstat CH-60.

element14 APAC

Datasheet2 pages0 years ago

Related Parts

Bud IndustriesHH-3464
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0, BLACK, 5.5X2X0.8 IN, GRABBERS STYLE D
Bud IndustriesHP-3654-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 5.51X2.6X1.1 IN, HP SERIES
Bud IndustriesHH-3463
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0, BLACK, 5.5X2X0.8 IN, GRABBERS STYLE D
Hammond1599CLIP
CLIP, POCKET/BELT, FOR 1599 SERIES, NYLON, BLACK, NYLON, 0.19 X 1.12 X 1.88 IN
Hammond1551LBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.59 IN, 1551 SERIES
Hammond1551PBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.58X1.58X0.79 IN, 1551 SERIES

Descriptions

Descriptions of Corstat CH-60 provided by its distributors.

芯片盒, ESD;
Chip Box, Corrugated Board, 160X80X15Mm; Esd Storage Type:Box; External Height - Imperial:0.6"; External Height - Metric:15.24Mm; External Width - Imperial:3.15"; External Width - Metric:80Mm; External Depth - Imperial:6.3" Rohs Compliant: Na |Corstat Containers CH-60

Manufacturer Aliases

Corstat has several brands around the world that distributors may use as alternate names. Corstat may also be known as the following names:

  • CORSTAT CONTAINERS