Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier PSU23365

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 233uF, Chassis Mount
$ 15.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSU23365.

Farnell

Datasheet4 pages4 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierPSU23315B
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 233uF, Chassis Mount
Cornell DubilierPSU20015
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 200uF, Chassis Mount
Cornell DubilierPSU23315A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 233uF, Chassis Mount
NichiconLNT2W221MSEC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Chassis Mount
KYOCERA AVXLNT2G221MSEC
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 400 V DC, NT SERIES 5000H 35 X 80MM
United Chemi-ConE36D451LPN221TA54M
Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier PSU23365 provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 233uF, Chassis Mount
Capacitors, Aluminum Electrolytic, Leaded 233-280uF 165V | Cornell-Dubilier PSU23365
Radial Can - QC Terminals ALUMINUM ELECTROLYTIC CAPACITOR PSU 165V 233muF 0% +20% 1.438Dia 36.53mm
Cap Aluminum Lytic 233uF 165VAC 20%( 36.51 X 111.13mm) Bracket Mount Dual Quick Connect 65C
Aluminum Electrolytic Capacitor 233-280Uf 165V, 20%, Qc; Capacitance:233Μf; Voltage(Dc):-; Voltage(Ac):165V; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect; Lifetime @ Temperature:5000 Hours @ 105°C; Esr:- Rohs Compliant: Yes |Cornell Dubilier PSU23365

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor