What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier MC08FA390J-F

Cap Mica 39pF 100V % (5(2 X 1.25 X 1.4mm) SMD 125C Bulk
$ 1.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC08FA390J-F.

IHS

Datasheet10 pages3 years ago

JRH Electronics

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.19%

Alternate Parts

Price @ 1000
$ 1.005
$ 2.002
Stock
5,857
3,492
Authorized Distributors
6
4
Capacitance
39 pF
39 pF
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
Not
-
Height - Seated (Max)
1.397 mm
1.397 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMC08FA360J-F
Cap Mica 36pF 100V % (5(2 X 1.25 X 1.4mm) SMD 125C Bulk

Descriptions

Descriptions of Cornell Dubilier MC08FA390J-F provided by its distributors.

Cap Mica 39pF 100V % (5(2 X 1.25 X 1.4mm) SMD 125C Bulk
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.000039uF, Surface Mount, 0805
Mica SMD Capacitors 0805 100V 39uF
0805 (2012Metric) MC 100V 39pF ±5% 25ppm/C
39pF ¡À5% 100V 0805 2mm*1.25mm*1.4mm
RF/MICROWAVE CAPACITOR, 39PF, 100V; Capacitance:39pF; Voltage Rating:100V; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:0805 [2012 Metric]; Filter Terminals:SMD RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC08FA390JF