Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier LP153M016H3P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 16V 15000muF ±20% 1.378Dia 35.00mm
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LP153M016H3P3.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-08-27
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Cornell DubilierSLPX153M016C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 16V 15000muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX153M016K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 15000muF ±20% 1.181Dia 30.00mm
PanasonicECO-S1CA153DA
Cap Aluminum 15000uF 16V 20% (30 X 30mm) Snap-In 10mm 0.046 Ohm 3200mA 3000h 105°C Bulk
Cornell Dubilier381LX153M016J032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 15000muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMH160VNN153MQ30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF
NichiconUVY1C153MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 16V 15000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Cornell Dubilier LP153M016H3P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 16V 15000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 15000uF 16V 20% (35 X 30mm) Snap-In 10mm 0.046 Ohm 3000mA 1000h 105C
Aluminum Electrolytic Capacitors - Snap In 15000uF 16V (D X L) 35mm x 30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 15000UF 16V 20%, SNAP-IN; Capacitance: 15000µF; Voltage(DC): 16V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime @ Temperature: 1000 hou 19M1077
Aluminum Electrolytic Capacitor 15000Uf 16V 20%, Snap-In; Rango De Producto:Serie Lp; Capacidad:15000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:35Mm; Resistencia Esr:0.046Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier LP153M016H3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor