Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier DPP6D22K-F

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPP6D22K-F.

New Yorker Electronics

Datasheet3 pages4 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-10.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Yageo GroupR79PC1220Z340J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
PanasonicECW-H8222HV
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier DPP6D22K-F provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
DPP Series 630 V 0.0022 uF ±10 % Radial Polypropylene Film/Foil Capacitor
Cap Film 0.0022uF 630V PP 10%( 15 X 7 X 12.5mm) Radial Wound 10mm 105C
Metallized Polypropylene Film Capacitors 2200PF 630V 10%
Radial FILM CAPACITOR DPP 250V 2200pF ±10% 0.591Lx0.276W 15.00mmx7.00mm
2.2nF ±10% polypropylene 10mm 630V 250V Through hole mounting 15mm*7mm*15.5mm
Polypropylene Radial Leaded Film Capacitors 0.0022µF 630V
Capacitor Polypropylene Pp Film, 2200Pf, 630V, 10%, Radial; Dielectric Type:Film/Foil Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:2200Pf; Capacitance Tolerance:± 10%; Voltage(Ac):250V; Voltage(Dc):630V Rohs Compliant: Yes |Cornell Dubilier DPP6D22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPP6D22KF