What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier DME4S68K-F

Cap Film 0.068uF 400V PET 10% (12.5 X 6 X 10.5mm) Radial 10mm 125C
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME4S68K-F.

Master Electronics

Datasheet4 pages4 years ago
Datasheet4 pages7 years ago

Farnell

New Yorker Electronics

Sager Electronics

Inventory History

3 month trend:
-0.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E4683KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4683KF3
Cap Film 0.068uF 400V PET 10% (13 X 5 X 11mm) Radial 10mm 125°C Bulk
Cap Film 0.068uF 400V PET 10% (17.5 X 5 X 13.5mm) Radial 15mm 105C Loose
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
PanasonicECQ-E4683KF
Cap Film 0.068uF 400V PET 10% (12 X 5.4 X 10.5mm) Radial 10mm Bulk
Yageo GroupR60MF2680506AK
Cap Film 0.068uF 400V PET 10% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive Bag

Descriptions

Descriptions of Cornell Dubilier DME4S68K-F provided by its distributors.

Cap Film 0.068uF 400V PET 10% (12.5 X 6 X 10.5mm) Radial 10mm 125C
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Radial FILM CAPACITOR DME 400V 0.068muF ±10% 0.492Lx0.236W 12.50mmx6.00mm
Capacitor;Polyester Metallized;Radial;0.068uF;400V | Cornell-Dubilier DME4S68K-F
CAPACITOR POLY FILM 0.068UF, 400V, RAD; Capacitor Dielectric Type:Polyester; Capacitance:0.068µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Life Time @ Temperature:1000 hours @ 85°C; Capacitor Mounting:Through Hole
Capacitor Polyester Film 0.068Uf, 400V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:0.068Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:400V; Tipo De Condensador:- |Cornell Dubilier DME4S68K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME4S68KF