Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier DME2P56K-F

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount

$ 0.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME2P56K-F.

Farnell

Datasheet4 pages4 years ago

Upverter

element14 APAC

Sager Electronics

New Yorker Electronics

Inventory History

3 month trend:
-72.77%

CAD Models

Download Cornell Dubilier DME2P56K-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-E2564KF
Cap Film 0.56uF 250V PET 10% (18.5 X 5.5 X 13mm) Radial 15mm Bulk
PanasonicECQ-E2564KB
Cap Film 0.56uF 250V PET 10% (12.3 X 6.7 X 11.9mm) Radial 10mm 105°C Bulk
PanasonicECQ-E2564RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2564RKB
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier DME2P56K-F provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount
Radial FILM CAPACITOR DME 250V 0.56muF ±10% 0.728Lx0.236W 18.50mmx6.00mm
Cap Film 0.56uF 250V PET 10%( 18.5 X 6 X 13mm) Radial 15mm 125C
Capacitor;Polyester Metallized;Radial;0.56uF;250V | Cornell-Dubilier DME2P56K-F
CAPACITOR POLY FILM 0.56UF, 250V, 10%, RADIAL
Capacitor Polyester Film 0.56Uf, 250V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:0.56Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:- |Cornell Dubilier DME2P56K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor