What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CMR03C6R0DOCP

Capacitor, mica, 6Pf, 300Vdc, .5-Pf Tol, .5+Pf Tol, -200, 200Ppm-Tc |Cornell Dubilier CMR03C6R0DOCP
$ 20.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR03C6R0DOCP.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Alternate Parts

Price @ 1000
$ 20.51
$ 2.436
Stock
1,955
3,339
Authorized Distributors
4
5
Capacitance
6 pF
6 pF
Mount
-
Through Hole
Case/Package
-
2711
Voltage Rating (DC)
300 V
300 V
Tolerance
-
-
Temperature Coefficient
-
200 ppm/°C
Military Standard
-
-
Height - Seated (Max)
-
4.8006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier CMR03C6R0DOCP provided by its distributors.

Capacitor, mica,6Pf,300Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR03C6R0DOCP
Mica Capacitor, Mica, 300V, 8.3333% +Tol, 8.3333% -Tol, -200/+200ppm/Cel TC, 0.000006uF, Through Hole Mount
Capacitor, CMRMICA6300 | Cornell-Dubilier CMR03C6R0DOCP
High-Reliability, Mica Capacitors 6µF 300V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor