Cornell Dubilier CMR03C4R0DOCR

Capacitor, mica, 4Pf, 300Vdc, .5-Pf Tol, .5+Pf Tol, -200, 200Ppm-Tc |Cornell Dubilier CMR03C4R0DOCR
$ 22.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR03C4R0DOCR.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.503
$ 2.4
$ 2.4
Stock
1,704
10,179
10,179
Authorized Distributors
5
6
6
Capacitance
4 pF
4 pF
4 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
2711
2711
Voltage Rating (DC)
300 V
300 V
300 V
Tolerance
-
-
-
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
-
4.8006 mm
4.8006 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Cornell Dubilier CMR03C4R0DOCR provided by its distributors.

Capacitor, mica,4Pf,300Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR03C4R0DOCR
Cap Mica 4pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm (0.01%FR) 125C
CMR Series 300V 4pF 0.5pf 2.8x4.8x6.9mm LS=3mm Radial MICA cap
Mica Capacitor, Mica, 300V, 12.5% +Tol, 12.5% -Tol, -200/+200ppm/Cel TC, 0.000004uF, Through Hole Mount

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor