What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CK06BX473K

Capacitor, Ceramic; 0.047uF; Multilayer; Radial; 100VDC; 10%; X7R; 0.09In.T; 0.29In.L; 0
$ 0.419
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CK06BX473K.

IHS

Datasheet4 pages8 years ago

element14 APAC

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.419
$ 0.879
Stock
103
19,448
Authorized Distributors
2
6
Capacitance
47 nF
47 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
7.4 mm
7.37 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2004-07-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-03-01
LTD Date2020-03-01

Related Parts

KYOCERA AVXM39014/02-1345V
Cap Ceramic 0.047uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
KYOCERA AVXCKR06BX473KM
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount
KYOCERA AVXCKR06BX473KR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount
Yageo GroupM39014/01-1507
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount
Yageo GroupC052C473K5R5CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount
Yageo GroupM39014/02-1225
Cap Ceramic 0.047uF 100V BX 10% Radial 5.08mm (1%FR) 125C Bulk

Descriptions

Descriptions of Cornell Dubilier CK06BX473K provided by its distributors.

Capacitor, Ceramic;0.047uF;Multilayer;Radial;100VDC;10%;X7R;0.09In.T;0.29In.L;0
Multilayer Ceramic Capacitors MLCC - Leaded MONO CAP 100V .047uF
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount
Cap Ceramic 0.047uF 100V X7R 10% Radial 5.1mm 125°C
CERAMIC CAPACITOR 0.047UF 100V, X7R, 10%; CERAMIC CAPACITOR 0.047UF 100V, X7R, 10%, RADIAL; Capacitance:0.047µF; Voltage Rating:100V; Product Range:CK06 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5.1mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor