What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CK05BX392K

Multilayer Ceramic Capacitors MLCC - Leaded MONO CAP 50V 3900pF
$ 0.164
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CK05BX392K.

IHS

Datasheet4 pages8 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.164
$ 0.424
$ 0.424
Stock
228
1,340
1,340
Authorized Distributors
2
4
4
Capacitance
3.9 nF
3.9 nF
3.9 nF
Dielectric
X7R
X7R
X7R
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Molded
Molded
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
4.8 mm
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2004-07-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-03-01
LTD Date2020-03-01

Descriptions

Descriptions of Cornell Dubilier CK05BX392K provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded MONO CAP 50V 3900pF
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, 1909
MULTI CERAMIC

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor