Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CGS632U075R5L

Cap 6300uF 75VDC -10% to 75% 34.925 X 142.875mm Screw Terminal Metal Can 0.017 Ohm 9800mA
$ 51.55
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS632U075R5L.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCGS612U050R4C
Aluminum Electrolytic Capacitors - Screw Terminal 6100Uf 165Vac 16Volts Aec-Q200
Cornell DubilierCGS672U150U4C
Aluminum Electrolytic Capacitors - Screw Terminal 6700uF 150V-10+75%
Cornell DubilierCGS622U150W5L
Aluminum Electrolytic Capacitors - Screw Terminal 6200uF 150V-10+75%
United Chemi-ConE32D251HLN682MCD0M
SERIES: U32D; VOLT: 250; CAP: 6800; DIA X LENGTH: 50X130; PACKAGING: LG
KYOCERA AVXLNT2D682MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 6800UF 200 V DC, NT SERIES 2000H 63.5 X 120MM
NichiconLNT2E682MSE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier CGS632U075R5L provided by its distributors.

Cap 6300uF 75VDC -10% to 75% 34.925 X 142.875mm Screw Terminal Metal Can 0.017 Ohm 9800mA
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 6300uF, Chassis Mount
6.3mF 75V -10%~75% 17mΩ@ 120Hz 2000h@ 85°C 12.74A@ 10kHz,9.8A@ 120Hz base mount,threaded mounting 143mm(Length)*142.88mm(height)
ALUMINUM ELECTROLYTIC CAPACITOR 6300UF, 75V, +75, -10%, SCREW; Capacitance: 6300µF; Voltage(DC): 75V; Voltage(AC): -; Capacitance Tolerance: -10%, +75%; Lifetime @ Temperature: 3000 hours @ 105°C; Polarity 69K1892
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:6300µF; Voltage Rating:75VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R5L; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 6300UF, 75V, SCREW; Capacitance:6300µF; Capacitance Tolerance:+75, -10%; Voltage Rating:75V; ESR:0.017ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:143mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor