What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CDV16FF331JO3F

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount
$ 1.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV16FF331JO3F.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

New Yorker Electronics

Farnell

Newark

Inventory History

3 month trend:
-3.34%

Alternate Parts

Price @ 1000
$ 1.713
$ 1.827
Stock
107,489
62,982
Authorized Distributors
6
5
Capacitance
330 pF
330 pF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
4516
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Temperature Coefficient
-
70 ppm/°C
Military Standard
Not
-
Height - Seated (Max)
11.9126 mm
11.9126 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-07-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCDV19FF331JO3F
Mica Cap - 1000V 330pF 16.5mm x 5.10mm LS=8.7mm Dipped 125'C
Cornell DubilierCDV19FF331JO3
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, F, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount
Cornell DubilierCDV16FF301JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0003uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDV16FF331JO3F provided by its distributors.

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount
SILVER MICA CAPACITOR, 330PF, 1KV, 5%, RADIAL, FULL REEL
Cap Mica 330pF 1000V 5% (11.4 X 4.1 X 11.9mm) Radial 5.9mm 125C
CDV16 Series 1000 V 330 pF ±5 % Tolerance LS=5.9 mm Radial Mica Capacitor
Silver Mica Capacitor, 330Pf, 1Kv, 5%, Radial, Full Reel; Capacidad:330Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:1Kv; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.94Mm; Tipo De Empaquetado:Cinta Y Carrete |Cornell Dubilier CDV16FF331JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor