Cornell Dubilier CDV16FF271JO3F

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount
$ 1.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV16FF271JO3F.

Master Electronics

Datasheet4 pages4 years ago
Datasheet4 pages7 years ago

Sager Electronics

New Yorker Electronics

Newark

Farnell

Inventory History

3 month trend:
-6.05%

Alternate Parts

Price @ 1000
$ 1.499
$ 1.597
Stock
6,983
3,000
Authorized Distributors
6
4
Capacitance
270 pF
270 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
4516
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Temperature Coefficient
-
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
11.9126 mm
11.9126 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-07-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cornell DubilierCDV19FF271JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount
Cornell DubilierCD16FD271JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00027uF, Through Hole Mount, 4516
Cornell DubilierCDV19FF271JO3
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDV16FF271JO3F provided by its distributors.

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount
Cap Mica 270pF 1000V 5% (11.4 X 4.1 X 11.9mm) Radial 5.9mm 125C
MICA CAPACITOR, SNUBBER APPLICATION, 270PF, 5%, RADIAL LEADED
SILVER MICA CAPACITOR 270PF, 1KV, 5%, RA; SILVER MICA CAPACITOR 270PF, 1KV, 5%, RADIAL; Capacitance: 270pF; Voltage(DC): 1kV; Capacitance Tolerance: ± 5%; Capacitor Terminals: PC Pin; Lead Spacing: 5.94mm; Capacitor Case / Pa

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor