Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CDV16FF152JO3F

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0015uF, Through Hole Mount
$ 5.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV16FF152JO3F.

Master Electronics

Datasheet4 pages4 years ago

New Yorker Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-10.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCDV19FF152JO3
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0015uF, Through Hole Mount
Cornell DubilierCDV19FF152JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0015uF, Through Hole Mount
Cornell DubilierCD19FD152JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0015uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDV16FF152JO3F provided by its distributors.

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0015uF, Through Hole Mount
Cap Mica 0.0015uF 1000V 5% (11.7 X 4.6 X 12.7mm) Radial 5.9mm 125C
Mica HV Snubber Capacitors 1500pF 1000V +/-5%
Snubber and RF Application, Mica Capacitors, Higher dV/dt Capability and Flatter Insertion Loss 1000V
1.5nF ±5% 1KV Through hole mounting 11.7mm*4.6mm*12.7mm
Radial CDV16 1kV 1500pF ±5% 70ppm/Cel ppm/C
Silver Mica Capacitor 1500Pf, 1Kv, 5%, Radial; Capacitance:1500Pf; Voltage(Dc):1Kv; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:5.94Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.7Mm Rohs Compliant: Yes |Cornell Dubilier CDV16FF152JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor