Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CDLC401K2R7SR

Cap Supercap 400F 2.7V -5% to 10% Aluminum Cylindrical Can 10mm 1200uA 0.0032 Ohm 1000h 65C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDLC401K2R7SR.

IHS

Datasheet3 pages13 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2012-03-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-01-27
LTD Date2014-01-27

Descriptions

Descriptions of Cornell Dubilier CDLC401K2R7SR provided by its distributors.

Cap Supercap 400F 2.7V -5% to 10% Aluminum Cylindrical Can 10mm 1200uA 0.0032 Ohm 1000h 65C
Capacitor; Organic electrolyte; 400F 2.7V Snap in
Supercapacitors / Ultracapacitors 400F 2.7V Snap in
ULTRACAPACITOR400F2.7V0.0032 OHM+10% -5%
Electric Double Layer Capacitor
ULTRACAPACITOR400F2.7V0.0032 OHM+10% -5%; ULTRACAPACITOR400F2.7V0.0032 OHM+10% -5%; Capacitance:400F; Capacitance Tolerance:+10%, -5%; Voltage Rating:2.7V; ESR:0.0032ohm; Capacitor Case Style:CAN; Capacitor Terminals:Snap In; Lead Spacing:10mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor