What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CD42FD393GP3

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, F, 0/+70ppm/Cel TC, 0.039uF, Through Hole Mount
$ 54.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD42FD393GP3.

IHS

Datasheet13 pages6 years ago

New Yorker Electronics

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 54.175
$ 211.831
$ 211.831
Stock
1,542
1,045
1,045
Authorized Distributors
6
4
4
Capacitance
39 nF
39 nF
39 nF
Mount
-
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Military Standard
-
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cornell Dubilier CD42FD393GP3 provided by its distributors.

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, F, 0/+70ppm/Cel TC, 0.039uF, Through Hole Mount
Cap Mica 0.039uF 500V 2%( 36.8 X 10.2 X 22.9mm) Radial 27mm 150C T/R
Mica Rohs Compliant: Yes |Cornell Dubilier CD42FD393GP3
Radial CD42 500V 0.039muF ±2% 1.449Lx0.402W 36.80mmx10.20mm
Mica Capacitors, Standard Dipped

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor