What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CD42FD333FO3F

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.033uF, Through Hole Mount
$ 59.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD42FD333FO3F.

IHS

Datasheet13 pages3 years ago

Newark

Sager Electronics

New Yorker Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 59.733
$ 52.654
Stock
2,408
1,174
Authorized Distributors
4
5
Capacitance
33 nF
33 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
22.606 mm
22.606 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD42FD303FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.03uF, Through Hole Mount
Cornell DubilierCD30FA363FO3
Mica Capacitor, Mica, 100V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.036uF, Through Hole Mount
Cornell DubilierCD42FD303JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.03uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD42FD333FO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.033uF, Through Hole Mount
Cap Mica 0.033uF 500V 1% (36.6 X 9.1 X 22.6mm) Radial 27mm 125C
SILVER MICA CAPACITOR, 0.033UF, 500V, 1%, RADIAL; Capacitance:0.033µF; Voltage(DC):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:PC Pin; Lead Spacing:27mm; Capacitor Case / Package:Radial Leaded; Product Length:36.6mm RoHS Compliant: Yes
CAPACITOR, 33NF, 500V; Capacitance:33nF; Tolerance, Capacitance:± 1%; Series:CD42; Voltage, Rating:500V dc; Capacitor Dielectric Type:Silvered Mica; Case Style:Radial; Lead Spacing:27mm; Termination Type:Radial Leaded; External Depth:9.1mm; External Length / Height:22.6mm; Lead Diameter:1mm; Lead Length:2.54mm; Operating Temperature Range:-55°C to +125°C; Temp, Coeff, +:70ppm/°C; Temp, Coeff, -:0ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Radial Leaded; Width, External:36.6mm; Temperature Coefficient:+70ppm/°C, -0ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating, DC:500V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor