Cornell Dubilier CD30FD682GO3

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0068uF, Through Hole Mount
$ 22.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FD682GO3.

Newark

Datasheet13 pages5 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 22.54
$ 18.818
Stock
1
300
Authorized Distributors
4
5
Capacitance
6.8 nF
6.8 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
22.4028 mm
22.4028 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierCD19FC682GO3
Cap Mica 0.0068uF 300V 2% (17.5 X 8.4 X 14.5mm) Radial 8.7mm 125C T/R
Cornell DubilierCD30FD622JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0062uF, Through Hole Mount
Cornell DubilierCD30FD622JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0062uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD30FD682GO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0068uF, Through Hole Mount
MICA, 6800 Cap, 500V | Cornell-Dubilier CD30FD682GO3
Mica Radial Lead Capacitors 6800pF 500V +/-2%
Capacitor 6.8nF ±2% 500V TH 19.8mm × 7.6mm × 22.4mm
Mica Capacitors, Standard Dipped 6800µF 500V
Silver Mica Capacitor 6800Pf, 500V, 2%, Radial; Capacitance:6800Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:11.1Mm; Capacitor Case/Package:Radial Leaded; Product Length:19.8Mm Rohs Compliant: No |Cornell Dubilier CD30FD682GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor