Cornell Dubilier CD19FC682FO3

Mica Capacitor, Mica, 300V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0068uF, Through Hole Mount
$ 14.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FC682FO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 14.707
$ 15.92
Stock
1
19
Authorized Distributors
4
6
Capacitance
6.8 nF
6.8 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
14.5034 mm
14.5034 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD19FC622FO3F
Mica Capacitor, Mica, 300V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0062uF, Through Hole Mount
Cornell DubilierCD30FD682FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0068uF, Through Hole Mount
Cornell DubilierCD30FD682JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0068uF, Through Hole Mount
Cornell DubilierCD30FD622JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0062uF, Through Hole Mount
Cornell DubilierCD30FD622JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0062uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FC682FO3 provided by its distributors.

Mica Capacitor, Mica, 300V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0068uF, Through Hole Mount
Mica Radial Lead Capacitors 6800pF 300V 1%
Cap 0.0068uF 300VDC 1% 17.5 X 8.4 X 14.5mm RDL 8.7mm
MICA300V | Cornell-Dubilier CD19FC682FO3
Radial CD19 300V 6800pF ±1% 70ppm/C
Silver Mica Capacitor 6800Pf, 300V, 1%, Radial; Capacitance:6800Pf; Voltage(Dc):300V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:17.5Mm Rohs Compliant: No |Cornell Dubilier CD19FC682FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor