Cornell Dubilier CD19FC562FO3

Mica Capacitor, Mica, 300V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0056uF, Through Hole Mount
$ 13.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FC562FO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierCD19FD512FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0051uF, Through Hole Mount
Cornell DubilierCD19FD512JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0051uF, Through Hole Mount
Cornell DubilierCD19FD512JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0051uF, Through Hole Mount
Cornell DubilierCD30FD562JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0056uF, Through Hole Mount
Cornell DubilierCDV30FF512JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0051uF, Through Hole Mount
Cornell DubilierCD30FD512JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0051uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FC562FO3 provided by its distributors.

Mica Capacitor, Mica, 300V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0056uF, Through Hole Mount
Mica Radial Lead Capacitors 5600pF 300V +/-1%
Mica Capacitors, Standard Dipped 300V
MICA300V | Cornell-Dubilier CD19FC562FO3
Silver Mica Capacitor 5600Pf, 300V, 1%, Radial; Capacitance:5600Pf; Voltage(Dc):300V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:17.3Mm Rohs Compliant: No |Cornell Dubilier CD19FC562FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor