What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CD10ED750FO3

Cap Mica 75pF 500V 1%( 9.4 X 5.1 X 8.6mm) Radial 3.6mm 125C T/R
$ 4.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED750FO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-1.09%

Alternate Parts

Price @ 1000
$ 4.279
$ 20.757
Stock
2,410
1,736
Authorized Distributors
6
5
Capacitance
75 pF
75 pF
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
1 %
1 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
Not
MIL-PRF-39001
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD15ED750FO3
Cap Mica 75pF 500V 1%( 11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15ED820FO3
Cap Mica 82pF 500V 1% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15ED680FO3
Cap Mica 68pF 500V 1% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C

Descriptions

Descriptions of Cornell Dubilier CD10ED750FO3 provided by its distributors.

Cap Mica 75pF 500V 1%( 9.4 X 5.1 X 8.6mm) Radial 3.6mm 125C T/R
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000075uF, Through Hole Mount
Mica Capacitors MICA 75PF 500V 1% | Cornell-Dubilier CD10ED750FO3
Mica Capacitors, Standard Dipped 500V
Radial CD10 500V 75pF ±1% 100ppm/C
75pF ¡À1% 500V 9.4mm*5.1mm*8.6mm
Silver Mica Capacitor 75Pf, 500V, 1%, Radial; Capacitance:75Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.4Mm Rohs Compliant: No |Cornell Dubilier CD10ED750FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor