Cornell Dubilier CD10CD010DO3F

Mica Capacitor, Mica, 500V, 50% +Tol, 50% -Tol, 200ppm/Cel TC, 0.000001uF, Through Hole Mount
$ 2.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10CD010DO3F.

Master Electronics

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Cornell Dubilier CD10CD010DO3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2008-08-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierCD15CD010DO3F
Mica Capacitor, Mica, 500V, 50% +Tol, 50% -Tol, 200ppm/Cel TC, 0.000001uF, Through Hole Mount
Cornell DubilierCD15CD010DO3
Cap Mica 1pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD5CC010DO3F
SILVER MICA CAPACITOR 1PF, 300V, 0.5pF, RADIAL

Descriptions

Descriptions of Cornell Dubilier CD10CD010DO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 50% +Tol, 50% -Tol, 200ppm/Cel TC, 0.000001uF, Through Hole Mount
Cap Mica 1pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C | Cornell-Dubilier CD10CD010DO3F
Mica Capacitors, Standard Dipped 500V
1pF ±0.5pF 500V Through hole mounting 9.15mm*4.8mm*8.4mm
Silver Mica Capacitor 1Pf, 500V, 0.5Pf, Radial; Capacitance:1Pf; Voltage(Dc):500V; Capacitance Tolerance:± 0.5Pf; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.1Mm Rohs Compliant: Yes |Cornell Dubilier CD10CD010DO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor