What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 947C391K102CCMS

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 390uF, Stud Mount
$ 120.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 947C391K102CCMS.

Newark

Datasheet8 pages4 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+6.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Film 420uF 1100V PUR -15% to 0% (85 X 135mm) Stud Mount Aluminum Cylindrical Can 70C
Cornell Dubilier947D421K112AHGSN
Cap Film 420uF 1100V PP 10% (85 X 136mm) Stud Mount Aluminum Cylindrical Can 0.0028 Ohm 85C
Cornell Dubilier947C361K801CAMS
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 360uF, Stud Mount
Cornell Dubilier947C361K801CAIS
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 360uF, Stud Mount
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 400uF, Stud Mount
Yageo GroupC4DEFPQ6380A8TK
Cap Film 380uF 400V PP 10% (84 X 64mm) Screw Mount Plastic Cylindrical Can 0.00081 Ohm 85C Bulk

Descriptions

Descriptions of Cornell Dubilier 947C391K102CCMS provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 390uF, Stud Mount
Cap Film 390uF 1000V PP 10%( 90 X 145mm) Stud Mount Metal Can 0.0024 Ohm 85C
Radial Can FILM CAPACITOR 947C 1kV 390muF ±10% 3.543Dia 90.00mm
Capacitor Polypropylene Pp Film 390Uf, 1Kv, 10%, Screw; Rango De Producto:Serie 947C; Capacidad:390Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:1Kv; Núm. De Contactos:2 |Cornell Dubilier 947C391K102CCMS
CAPACITOR, 390UF, 1000V, DC LINK; Application:Industrial Grade; Capacitance:390µF; Tolerance, Capacitance:± 10%; Series:947C; Voltage, Rating:1000V dc; Capacitor Dielectric Type:Polypropylene; Case Style:Radial; Lead Spacing:45mm; Termination Type:Screw; Body Diameter:93mm; External Length / Height:145mm; Terminal Type:Screw; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:1000V; Resistance, ESR:2.4mohm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor