What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 947C361K801CAIS

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 360uF, Stud Mount
$ 107.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 947C361K801CAIS.

Newark

Datasheet8 pages4 years ago

New Yorker Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier947C391K102CCMS
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 390uF, Stud Mount
Yageo GroupC4DEFPQ6380A8TK
Cap Film 380uF 400V PP 10% (84 X 64mm) Screw Mount Plastic Cylindrical Can 0.00081 Ohm 85C Bulk
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 947C361K801CAIS provided by its distributors.

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 360uF, Stud Mount
DC FILM, 360 Cap, 800V | Cornell-Dubilier 947C361K801CAIS
CAP FILM 360UF 10% 800VDC RADIAL
Polypropylene, DC Link Capacitors 360µF 800V
Film Capacitors 360uF 800V 55C
Capacitor Polypropylene Pp Film 360Uf, 800V, 10%, Screw; Dielectric Type:Metallized Pp; Capacitor Case/Package:Can; Capacitance:360Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Stud Mount - M12 Rohs Compliant: Yes |Cornell Dubilier 947C361K801CAIS

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor