Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 940C8P47K-F

Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 5.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C8P47K-F.

New Yorker Electronics

Datasheet5 pages3 years ago

Newark

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-24.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell Dubilier940C6P47K-F
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cornell Dubilier930C6P47K-F
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cornell Dubilier940C10P47K-F
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Mkp1839 Hq Series, 0.47 F, 5%, Pp (Polypropylene), 850 V Rohs Compliant: Yes

Descriptions

Descriptions of Cornell Dubilier 940C8P47K-F provided by its distributors.

Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM 0.47UF, 850V, 10%, AXIAL
Axial FILM CAPACITOR 940C 450V 0.47muF ±10% 0.827Diax1.339L 21.00mmx34.00mm
HV Metallized Polypropylene Film Capacitors 0.47uF 850V 10%
Cap Film 0.47uF 850V PP 10%( 21 X 34mm) Axial 105C
470nF ±10% polypropylene 850V 450V 5mΩ Plugins Through hole mounting 34mm(Length)
Capacitor Polypropylene Pp Film 0.47Uf, 850V, 10%, Axial; Rango De Producto:Serie 940C; Capacidad:0.47Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:850V |Cornell Dubilier 940C8P47K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940C8P47KF