What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 500C402T100BA2B

Aluminum Electrolytic Capacitors - Screw Terminal 4000uF 100V 10%+50%
$ 20.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 500C402T100BA2B.

Master Electronics

Datasheet14 pages14 years ago
Datasheet15 pages4 years ago

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
+10.58%

Related Parts

Cornell Dubilier500C412T050AB2B
Aluminum Electrolytic Capacitors - Screw Terminal 4100uF 50V 10%+50%
Cornell DubilierDCMC432T200BB2B
Aluminum Electrolytic Capacitors - Screw Terminal 4300uF 200V
United Chemi-ConE36D500LPN392TA41M
SERIES: 36DA; VOLT: 50; CAP: 3900; DIA X LENGTH: 34X41; PACKAGING: LG
Cornell DubilierCGS402U100R4C
Aluminum Electrolytic Capacitors - Screw Terminal 4000uF 100V-10+75%
United Chemi-ConE36D500LPN392TA41N
SERIES: 36DA; VOLT: 50; CAP: 3900; DIA X LENGTH: 35X41; PACKAGING: LG
United Chemi-ConELXR351LGC392MDD0M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3900uF

Descriptions

Descriptions of Cornell Dubilier 500C402T100BA2B provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 4000uF 100V 10%+50%
Capacitor,Al Electrolytic,Cap 4000 uF,Tol -10,+75%,Vol-Rtg 100 VDC,Screw Term
Cap Aluminum Lytic 4000uF 100V -10% to 50% (50.8 X 53.98mm) Clamp Mount Screw 5000h 95C
ALUMINUM ELECTROLYTIC CAPACITOR, 4000UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 4000UF, 100V, +50%/-10% SCREW; Capacitance: 4000µF; Voltage(DC): 100V; Voltage(AC): -; Capacitance Tolerance: -10%, +50%; Capacitor Terminals: Screw;
Aluminum Electrolytic Capacitor, 4000Uf, 100V, +50%/-10% Screw; Rango De Producto:Serie 500C; Capacidad:4000Μf; Tolerancia, Capacitancia:+50%, -10%; Tensión Nominal:100V; Diámetro:50.8Mm; Resistencia Esr:-; Altura:53.98Mm |Cornell Dubilier 500C402T100BA2B

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor