What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CGS402U100R4C

Aluminum Electrolytic Capacitors - Screw Terminal 4000uF 100V-10+75%
$ 28.23
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS402U100R4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS422U075R4C
Cap Aluminum 4200uF 75V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.023 Ohm 7400mA 85°C
Cornell DubilierCGS432U050R4C
Cap Aluminum 4300uF 50V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.022 Ohm 7600mA 85°C
Cornell DubilierCG432U050R4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
United Chemi-ConE36D3B1HPN392MDA5M
Cap Aluminum Lytic 3900uF 315V 20%( 63.5 X 105mm) Screw Terminal 0.0538 Ohm 7910mA 2000h 85C
United Chemi-ConE36D500LPN392TA41N
SERIES: 36DA; VOLT: 50; CAP: 3900; DIA X LENGTH: 35X41; PACKAGING: LG
United Chemi-ConE36D500LPN392TA41M
SERIES: 36DA; VOLT: 50; CAP: 3900; DIA X LENGTH: 34X41; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS402U100R4C provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 4000uF 100V-10+75%
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 4000uF, Chassis Mount
CAPACITOR ALUM ELEC 4000UF, 100V, SCREW; Capacitance:4000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:100V; ESR:0.031ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:105mm; Diameter:35mm; Capacitor Case Style:Can
Aluminum Electrolytic Capacitor 4000Uf, 100V, +75, -10%, Screw; Rango De Producto:Serie Cgs; Capacidad:4000Μf; Tolerancia, Capacitancia:+75%, -10%; Tensión Nominal:100V; Diámetro:35Mm; Resistencia Esr:0.031Ohm; Altura:105Mm |Cornell Dubilier CGS402U100R4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor